
This round panel mount gasket is made from neoprene material and features a black color. It has an inside diameter of 43.2mm and an outside diameter of 50.8mm, with a thickness of 3.2mm. The gasket is designed for panel mounting applications.
Sign in to ask questions about the Molex 845060062 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 845060062 technical specifications.
| Shape | Round |
| Inside Diameter (Metric) (mm) | 43.2 |
| Inside Diameter (Imperial) (in) | 1.7 |
| Outside Diameter (Metric) (mm) | 50.8 |
| Outside Diameter (Imperial) (in) | 2 |
| Product Height (Metric) (mm) | 3.2 |
| Product Height (Imperial) (in) | 0.125 |
| Body Thickness (Metric) (mm) | 3.2 |
| Body Thickness (Imperial) (in) | 0.125 |
| Mounting | Panel Mount |
| Material | Neoprene |
| Color | Black |
| Conductivity | No |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 4016935050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 845060062 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.