
2-position, 1-row male header with a 2.54mm pitch, designed for straight mounting. Features brass contacts with gold plating over nickel, offering a 3A current rating and 350V voltage rating. The black PBT insulator has a UL94 V-0 flammability rating and a maximum operating temperature of 125°C. This lead-free, RoHS-compliant component is suitable for through-hole termination.
Molex 90120-0762 technical specifications.
| Color | Black |
| Contact Material | Brass, Gold, Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C-Grid III |
| Termination | Through Hole |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 350V |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90120-0762 to view detailed technical specifications.
No datasheet is available for this part.
