
3-contact, 1-row male header with a 2.54mm pitch, straight orientation, and through-hole mounting. Features brass and copper contacts with tin and gold plating, rated for 3A current and 350V AC/DC. Insulator material includes glass and polyester, with a black color. Operating temperature range from -55°C to 125°C. Lead-free and RoHS compliant.
Molex 90120-0763 technical specifications.
| Contact Material | Brass, Copper |
| Contact Plating | Tin, Gold |
| Current Rating | 3A |
| Gender | Male |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Material | Glass, Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 350.35kV |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C-Grid III |
| Termination | Solder |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 350V |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90120-0763 to view detailed technical specifications.
No datasheet is available for this part.
