Checking distributor stock and pricing after the page loads.
Molex LW05000K03M020 technical specifications.
| Contact Plating | Gold |
| Current Rating | 4A |
| Insulation Color | Yellow |
| Orientation | Straight |
| RoHS Compliant | No |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.