Sign in to ask questions about the Molex SID-00028-02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex SID-00028-02 technical specifications.
| Gender | Receptacle |
| Mount | Termination |
| Number of Contacts | 8 |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Reach SVHC Compliant | Unknown |
| Termination | IDC |
| RoHS | Not Compliant |
Download the complete datasheet for Molex SID-00028-02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.