Sign in to ask questions about the Molveno SX8111681E000000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molveno SX8111681E000000 technical specifications.
| Contact Current Rating | 20A |
| Max Operating Temperature | 125°C |
| Mount | Panel |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Molveno SX8111681E000000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
