4 Sensor Duct Temperature/Temperature/Humidity Kit
Checking distributor stock and pricing after the page loads.
| Sensor Type | Duct Temperature/Temperature/Humidity |
| Number Of Sensors | 4 |
| Operating Frequency | 900MHz |
| Device Range | 304.8m |
| Cellular Support | Yes |
| RoHS Version | 2011/65/EU |