3 Sensor (Open/Closed)/Temperature/Water Rope Kit
Checking distributor stock and pricing after the page loads.
| Sensor Type | (Open/Closed)/Temperature/Water Rope |
| Number Of Sensors | 3 |
| Operating Frequency | 900MHz |
| Device Range | 304.8m |
| Cellular Support | Yes |
| RoHS Version | 2011/65/EU |