Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
MONNIT
MNK2-9-CG-MRF-ROG
Datasheet
Monnit
MNK2-9-CG-MRF-ROG
Active
3 Sensor (Open/Closed)/Temperature Kit
Development & Prototyping
Development Boards & Kits
Development & Prototyping
Development Boards & Kits
Evaluation & Demonstration Boards
Sensor
3 Sensor (Open/Closed)/Temperature Kit
Frequency
900
MHz
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Sensor Type
(Open/Closed)/Temperature
Number Of Sensors
3
Operating Frequency
900
MHz
Device Range
304.8
m
Cellular Support
Yes
Compliance
RoHS Version
2011/65/EU
Browse
Manufacturers
API
BOM
Account