2 Sensor Humidity/Temperature Kit
Monnit MNK2-9-EG-AGM technical specifications.
| Sensor Type | Humidity/Temperature |
| Number Of Sensors | 2 |
| Operating Frequency | 900MHz |
| Device Range | 304.8m |
| Cellular Support | No |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.