MOSFET 600V, 3 N-Channel FET
Monolithic Power Systems LN60A01ES-LF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 80mA |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 190R |
| Drain to Source Voltage (Vdss) | 600V |
| FET Type | 3 N-Channel |
| Gate to Source Voltage (Vgs) | 15V |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.3W |
| Rds On Max | 190R |
| RoHS | Compliant |
No datasheet is available for this part.
