Small Signal Field-Effect Transistor, 0.08A I(D), 600V, 3-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, ROHS COMPLIANT, SOIC-8
Sign in to ask questions about the Monolithic Power Systems LN60A01ES-LF-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Monolithic Power Systems LN60A01ES-LF-Z technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 80mA |
| Drain to Source Voltage (Vdss) | 600V |
| FET Type | 3 N-Channel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Rds On Max | 190R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems LN60A01ES-LF-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.