The MA102GQ-Z is an automotive-grade quad channel IC from Monolithic Power Systems, designed to operate within a temperature range of -40°C to 125°C. It features a 3.3V to 3.6V supply voltage and is packaged in a LCC16 package. The IC has 16 terminals and a quad terminal position. It is suitable for use in automotive applications.
Checking distributor stock and pricing after the page loads.
Monolithic Power Systems MA102GQ-Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.