The MA302GQ is an automotive-grade quad linear position sensor with a maximum operating temperature of 125°C. It features a 16-terminal package with a quad terminal position and a 3x3mm footprint. The sensor operates within a supply voltage range of 3.3V to 3.6V and has a temperature grade of AUTOMOTIVE. It is designed for use in linear and angular position sensing applications.
Monolithic Power Systems MA302GQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MA302GQ to view detailed technical specifications.
No datasheet is available for this part.