Analog IC, a 1-channel sensor/transducer, operates within an automotive temperature grade from -40°C to 125°C. This 16-terminal component features a QUAD terminal position and is housed in a 3mm x 3mm S-XQCC-N16 JEDEC package. It supports a nominal supply voltage of 3.3V, with a maximum of 3.6V and a minimum of 3V.
Checking distributor stock and pricing after the page loads.
Monolithic Power Systems MA302GQ-Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.