
The MA330GQ-Z is an automotive-grade specialized IC from Monolithic Power Systems. It features a quad channel configuration with a maximum operating temperature of 125°C. The device is designed to operate within a supply voltage range of 3.3V to 3.6V. The IC is packaged in a 16-pin LCC16 package, which is a compact and reliable option for high-temperature applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the Monolithic Power Systems MA330GQ-Z
User guide for the MA330GQ-Z 12-bit magnetic angle sensor, detailing setup, SPI communication, and evaluation for precise rotary position sensing.
User guide for the MA330GQ-Z 12-bit digital magnetic angle sensor by Monolithic Power Systems, detailing MagAlpha technology for contactless position detection.
Application note for the MA330GQ-Z 12-bit digital magnetic angle sensor, covering implementation and features like ABZ and PWM outputs.
Technical application note for the MA330GQ 12-bit digital contactless angle sensor, detailing implementation and design for rotational position detection.