
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the Monolithic Power Systems MA710GQ-Z
User guide for the MA710GQ-Z MagAlpha magnetic angle sensor, a 12-bit resolution sensor for contactless angle detection and motor control applications.
Technical guide for the MA710GQ-Z 12-bit MagAlpha magnetic angle sensor, focusing on implementation, SPI configuration, and contactless position sensing optimization.