Automotive-grade analog circuit IC featuring a single function within an 8-terminal SOIC-8 package. Operating across a -40°C to 125°C temperature range, this component supports a nominal supply voltage of 90V, with a maximum of 305V and a minimum of 85V. The PDSO8 package, identified by JEDEC code R-PDSO-G8, measures 3.9mm in width and 4.9mm in length, with dual terminal positions.
Sign in to ask questions about the Monolithic Power Systems MP100LGN-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Monolithic Power Systems MP100LGN-Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 90 |
| Supply Voltage-Max (Vsup) | 305 |
| Supply Voltage-Min (Vsup) | 85 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP100LGN-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.