Automotive-grade DC/DC controller and regulator featuring current-mode switching. Operates with a maximum switching frequency of 1800kHz, an input voltage range of 2.7V to 7V, and a wide operating temperature range from -40°C to 125°C. This 8-terminal integrated circuit is housed in a compact PBGA8 (R-PBGA-B8) package with bottom terminal positions, measuring 0.8mm in width and 1.6mm in length.
Monolithic Power Systems MP1400GC-Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B8 |
| Width | 0.8 |
| Length | 1.6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 7 |
| Input Voltage-Min | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP1400GC-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.