The MP1411DH-LF-Z is a 10-pin dual DC/DC controller from Monolithic Power Systems. It operates over an industrial temperature range of -40°C to 85°C and accepts input voltages between 4.75V and 18V. The device is packaged in a 10-pin HTSSOP package and features a single function. It is designed for use in DC/DC controller applications.
Checking distributor stock and pricing after the page loads.
Monolithic Power Systems MP1411DH-LF-Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 4.75 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.