
The MP1494SGJ-Z is an 8-pin TSOT-23 DC/DC controller from Monolithic Power Systems, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and accepts input voltages between 4.5V and 16V. The device features a dual terminal position and is packaged in a JEDEC R-PDSO-G8 package, measuring 1.6mm in width and 2.9mm in length.
Monolithic Power Systems MP1494SGJ-Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP1494SGJ-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.