The MP1499GD is a DC/DC controller designed for automotive applications. It operates over a temperature range of -40°C to 125°C and has a maximum input voltage of 16V. The device is packaged in a QFN-10 package and has 10 terminals. It is a single-function device with a terminal position of dual.
Monolithic Power Systems MP1499GD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N10 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.