The MP1499GD-Z is an automotive DC/DC controller with a maximum operating temperature of 125°C. It has 10 terminals and operates over a temperature range of -40°C to 125°C. The device is packaged in a QFN-10 package and is designed for use in automotive applications. It has a single function and is rated for use with input voltages between 4.5V and 16V.
Sign in to ask questions about the Monolithic Power Systems MP1499GD-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Monolithic Power Systems MP1499GD-Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N10 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP1499GD-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.