The MP150GS-Z is an automotive DC/DC controller from Monolithic Power Systems. It operates within a temperature range of -40 to 125 degrees Celsius and features a SOIC-8 package. This device is designed for use in automotive applications and has a maximum input voltage of 5.6V and a minimum input voltage of 5.3V.
Sign in to ask questions about the Monolithic Power Systems MP150GS-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Monolithic Power Systems MP150GS-Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.6 |
| Input Voltage-Min | 5.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP150GS-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.