The MP1518DG-LF-Z is a boost driver IC with a single output channel and six segments. It operates at a maximum supply voltage of 6V and can deliver an output current of up to 350mA. The device is packaged in a QFN package and is suitable for surface mount applications. The MP1518DG-LF-Z has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is RoHS compliant and lead-free.
Monolithic Power Systems MP1518DG-LF-Z technical specifications.
| Package/Case | QFN |
| Dimming | Analog, PWM |
| Frequency | 1.3MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 6 |
| Output Current per Channel | 350mA |
| Output Voltage | 25V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
No datasheet is available for this part.