LED Driver, 6-Segment, PDSO6, ROHS COMPLIANT, MO-193AB, TSOT-23, 6 PIN
Monolithic Power Systems MP1518DJE-LF-Z technical specifications.
| Package/Case | SOT-23-6 |
| Dimming | Analog, PWM |
| Frequency | 1.3MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 6 |
| Output Current per Channel | 350mA |
| Output Voltage | 25V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
No datasheet is available for this part.
