The MP1519DQ-LF is an industrial-grade LED display driver from Monolithic Power Systems, operating within a temperature range of -40°C to 85°C. It features a 16-pin HVQCCN package and supports a supply voltage range of 2.5V to 5.5V. This quad LED display driver is designed for use in a variety of applications, including industrial control systems and automotive displays.
Monolithic Power Systems MP1519DQ-LF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP1519DQ-LF to view detailed technical specifications.
No datasheet is available for this part.