LED Driver, 6-Segment, PDSO10, LEAD FREE, MSOP-10
Monolithic Power Systems MP1521EK-LF-Z technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Number of Segments | 15 |
| Operating Supply Voltage | 25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MP1521EK |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP1521EK-LF-Z to view detailed technical specifications.
No datasheet is available for this part.