The MP1521EQ-LF-Z is a 15-segment interface driver IC from Monolithic Power Systems, packaged in a QFN-16 lead-free package. It operates at a maximum supply voltage of 25V and is available in quantities of 5000 units per reel. The device is compliant with RoHS regulations and is not radiation hardened. It is suitable for use in a variety of applications, including those requiring a high level of integration and precision.
Monolithic Power Systems MP1521EQ-LF-Z technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Number of Segments | 15 |
| Operating Supply Voltage | 25V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MP1521EQ |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP1521EQ-LF-Z to view detailed technical specifications.
No datasheet is available for this part.