The MP1521EQ-Z is a quad LED display driver from Monolithic Power Systems, designed to operate within a temperature range of -20°C to 85°C. This device features a 16-pin HVQCCN package and is optimized for use with a 5V supply voltage. The MP1521EQ-Z is capable of handling a minimum supply voltage of 2.7V and a maximum supply voltage of 25V. As a quad LED display driver, it supports a single function and is suitable for use in a variety of applications.
Monolithic Power Systems MP1521EQ-Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 25 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.