LED DRVR Step Up 1-CH Analog/PWM 0.02A 8-Pin MSOP T/R
Monolithic Power Systems MP1528DK-LF-P technical specifications.
| Package/Case | MSOP |
| Dimming | Analog, PWM |
| Max Input Voltage | 36V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Current | 800uA |
| Max Supply Voltage | 36V |
| Mount | Surface Mount |
| Nominal Input Voltage (DC) | 5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Frequency | 400 kHz |
| Output Current | 20mA |
| Output Current per Channel | 950mA |
| Output Voltage | 36V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP1528DK-LF-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.