LED Lighting Drivers 6 LED, 2.5 - 36Vin Switch Driver
Monolithic Power Systems MP1528DQ-LF-P technical specifications.
| Package/Case | QFN |
| Dimming | Analog, PWM |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 800uA |
| Max Supply Voltage | 36V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current per Channel | 950mA |
| Output Voltage | 36V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5W |
| Topology | Boost |
| RoHS | Compliant |
No datasheet is available for this part.