LED Lighting Drivers 2x6 backlight 1x4 flash WLED Driver
Monolithic Power Systems MP1529DR-LF-P technical specifications.
| Package/Case | VQFN |
| Dimming | PWM |
| Frequency | 1.2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Current per Channel | 150mA |
| Output Voltage | 25V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Topology | Boost |
| RoHS | Compliant |
No datasheet is available for this part.