The MP1541DJ-LF is an industrial DC/DC controller with a 5-pin TSOT-23 package. It operates over a temperature range of -40°C to 85°C and has a nominal supply voltage of 5V. The device can handle input voltages between 2.5V and 6V. It is designed for industrial applications and is available from Monolithic Power Systems.
Checking distributor stock and pricing after the page loads.
Monolithic Power Systems MP1541DJ-LF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.