
The MP1541DJ-LF-Z is an industrial DC/DC controller with a nominal supply voltage of 5V, operating within an input voltage range of 2.5V to 6V. It features a 5-pin VSSOP package and a temperature grade of industrial, supporting operating temperatures between -40°C and 85°C.
Monolithic Power Systems MP1541DJ-LF-Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP1541DJ-LF-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.