Monolithic Power Systems MP1542DK-LF-P technical specifications.
| Package/Case | MSOP |
| Max Input Voltage | 22V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 22V |
| Min Output Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 22V |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 22V |
| Packaging | Tape and Reel |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP1542DK-LF-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.