The MP155GJ-Z is an automotive DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a 5-pin package and a dual terminal position. The device is designed for use in automotive applications and has a temperature grade of AUTOMOTIVE. It can operate with an input voltage range of 5.3V to 5.6V.
Sign in to ask questions about the Monolithic Power Systems MP155GJ-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Monolithic Power Systems MP155GJ-Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.6 |
| Input Voltage-Min | 5.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP155GJ-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.