The MP157GJ-Z is an automotive DC/DC controller with a single function. It operates within a temperature range of -40 to 125 degrees Celsius. The device has 5 terminals and is packaged in a VSSOP-5 package. It can handle input voltages between 4.45 and 4.6 volts. The MP157GJ-Z is suitable for use in automotive applications due to its temperature grade of AUTOMOTIVE.
Sign in to ask questions about the Monolithic Power Systems MP157GJ-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Monolithic Power Systems MP157GJ-Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 4.6 |
| Input Voltage-Min | 4.45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP157GJ-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.