The MP157GS-Z is an 8-channel DC/DC controller from Monolithic Power Systems. It operates within a temperature range of -40 to 125 degrees Celsius and is designed for automotive applications. The device has a dual terminal position and is packaged in a SOP-8 format, measuring 3.9mm in width and 4.9mm in length. It has a single function and is rated for input voltages between 4.45 and 4.6 volts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Monolithic Power Systems MP157GS-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 4.6 |
| Input Voltage-Min | 4.45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP157GS-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.