The MP1580HP-LF is a DIP-8 packaged DC/DC controller with an adjustable output voltage range of 1.22V to 21V and a maximum output current of 2A. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device is available in a lead-free package quantity of 50, packaged in rail/Tube. It features a synchronous rectifier and is suitable for use in a variety of applications.
Sign in to ask questions about the Monolithic Power Systems MP1580HP-LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Monolithic Power Systems MP1580HP-LF technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Input Voltage | 25V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 21V |
| Min Output Voltage | 1.22V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP1580HP-LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.