
High-performance switching regulator, current-mode control, featuring a maximum switching frequency of 1500kHz. This integrated circuit offers adjustable positive output voltage from 800mV to 25V, with a maximum output current of 3A. Designed for surface mounting, it operates within an input voltage range of 4.5V to 28V and a temperature range of -20°C to 85°C. The component is supplied in a SOIC package, RoHS compliant, and packaged on tape and reel.
Monolithic Power Systems MP1584EN-LF-Z technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 28V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 25V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP1584EN-LF-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
