The MP1586EN-LF is a surface mount, adjustable DC/DC controller with a single output capable of delivering up to 3A. It operates over a wide input voltage range of 4.5V to 28V and can regulate an output voltage between 800mV and 25V. This device is suitable for use in applications where a high level of efficiency and reliability is required, and it is compliant with RoHS regulations. The MP1586EN-LF is packaged in a SOIC package and is available in quantities of 100. It can operate over a temperature range of -20°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 28V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 25V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |