The MP1591DN-LF-Z is an industrial DC/DC controller from Monolithic Power Systems. It operates over a temperature range of -40°C to 85°C and has an input voltage range of 6.5V to 32V. The device is packaged in an 8-pin SOIC package, measuring 3.9mm in width and 4.9mm in length. It is designed for use in industrial applications and meets the requirements of various standards.
Monolithic Power Systems MP1591DN-LF-Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 32 |
| Input Voltage-Min | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP1591DN-LF-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.