The MP1591DS-LF-Z is an industrial DC/DC controller from Monolithic Power Systems. It operates over a temperature range of -40°C to 85°C and has a maximum input voltage of 32V. The device is packaged in an 8-pin SOIC package with a width of 3.9mm and a length of 4.9mm. It is designed for use in industrial applications and is compliant with various temperature grades.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Monolithic Power Systems MP1591DS-LF-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 32 |
| Input Voltage-Min | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP1591DS-LF-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.