Monolithic Power Systems MP1720DH-3-LF-Z technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.78W |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP1720DH-3-LF-Z to view detailed technical specifications.
No datasheet is available for this part.