
Audio Amplifiers 2.7W Class-D Audio Amplifier
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.78W |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Output Power | 2.7W |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Supply Current | 4mA |
| RoHS | Compliant |