The MP18021HN-A is a half bridge based MOSFET driver from Monolithic Power Systems, operating within a temperature range of -40 to 125 degrees Celsius. It features a nominal supply voltage of 12V, with a minimum and maximum supply voltage of 9V and 18V, respectively. This device is available in an 8-pin R-PDSO-G8 package, measuring 3.9mm in width and 4.9mm in length. The MP18021HN-A is designed for use in automotive applications, with a temperature grade of AUTOMOTIVE.
Monolithic Power Systems MP18021HN-A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 9 |
| Supply Voltage-Max | 18 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.