
The MP20046DQ-S-LF-Z is a dual output low dropout (LDO) regulator with 10 terminals. It operates from 2.7V to 5.5V input voltage and provides a 3.3V output voltage with a maximum current of 2A. The device has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is packaged in a 3mm x 3mm HVSON package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Monolithic Power Systems MP20046DQ-S-LF-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| Output Voltage1-Min | 3.267 |
| Output Voltage1-Max | 3.333 |
| Output Current1-Max | 2 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP20046DQ-S-LF-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.