The MP2012DQ-LF-Z is an adjustable regulator with a maximum output voltage of 6V and a maximum output current of 1.5A. It is available in a QFN-6 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. The MP2012DQ-LF-Z features a synchronous rectifier and is lead free.
Sign in to ask questions about the Monolithic Power Systems MP2012DQ-LF-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Monolithic Power Systems MP2012DQ-LF-Z technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 6V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP2012DQ-LF-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.