
LDO Voltage Regulators 42V 30mA Low Power LDO
Monolithic Power Systems MP2016DD-LF-P technical specifications.
| Package/Case | QFN |
| Dropout Voltage | 700mV |
| Max Input Voltage | 42V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 30mA |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP2016DD-LF-P to view detailed technical specifications.
No datasheet is available for this part.